-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-Channel, Fast, Low-Power, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14436FAWE+
|
Mouser Electronics | Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat RoHS: Compliant | 9991 |
|
$5.0100 / $8.8400 | Buy Now |
|
Analog Devices Inc | 4-Channel, Low Power, 5kV Digi Min Qty: 1 Package Multiple: 1 | 1749 |
|
$4.1800 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14436FAWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14436FAWE+
Analog Devices Inc
Four-Channel, Fast, Low-Power, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |