Part Details for MAX14573EUD+ by Maxim Integrated Products
Overview of MAX14573EUD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14573EUD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2219
|
Newark | Over Voltage/Current Protector, Tssop-14, Ic Function:Overvoltage & Overcurrent Protector, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14573EUD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$5.2900 / $7.4200 | Buy Now |
DISTI #
MAX14573EUD+-ND
|
DigiKey | IC OVP/OCP ADJ PROTECT 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
274 In Stock |
|
$4.0496 / $7.1400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 8 |
|
RFQ |
Part Details for MAX14573EUD+
MAX14573EUD+ CAD Models
MAX14573EUD+ Part Data Attributes
|
MAX14573EUD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14573EUD+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO14, 5 X 6.50 MM, ROHS COMPLIANT, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HTSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |