Part Details for MAX14575BETA+T by Maxim Integrated Products
Overview of MAX14575BETA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MAX14575BETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1411
|
Newark | Power Load Switch, High Side, Tdfn-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.5A, On State Resistance:0.032Ohm, Distribution Switch Case Style:Tdfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Maxim Integrated/analog Devices MAX14575BETA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 553 |
|
$3.1000 / $5.8700 | Buy Now |
DISTI #
MAX14575BETA+TCT-ND
|
DigiKey | IC CURRENT LIMITING 10% 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3515 In Stock |
|
$2.8344 / $5.6500 | Buy Now |
Part Details for MAX14575BETA+T
MAX14575BETA+T CAD Models
MAX14575BETA+T Part Data Attributes
|
MAX14575BETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14575BETA+T
Maxim Integrated Products
DPDT, 1 Func, 2 Channel, BICMOS, PDSO8, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 0.05 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.275 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |