-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | USB Bettery Charger Detectors Min Qty: 1 Package Multiple: 1 | 1 |
|
Buy Now | |
|
Ameya Holding Limited | IC CHRGR DETECTOR USB LI+ 16TQFN | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14578EETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14578EETE+
Analog Devices Inc
USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2011-04-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.059 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX14578EETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14578EETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14578AEETE+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX14578EETE+ vs MAX14578AEETE+ |
ISL28022FRZ | Precision Digital Power Monitor; MSOP10, QFN16; Temp Range: -40° to 125°C | Intersil Corporation | MAX14578EETE+ vs ISL28022FRZ |
MAX14578EETE+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX14578EETE+ vs MAX14578EETE+ |
MAX14578AEETE+ | USB Battery Charger Detectors, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX14578EETE+ vs MAX14578AEETE+ |
ISL28022FRZ-T13 | Power Supply Support Circuit, Fixed, 1 Channel, PQCC16 | Renesas Electronics Corporation | MAX14578EETE+ vs ISL28022FRZ-T13 |