Part Details for MAX14611ETD+T by Maxim Integrated Products
Overview of MAX14611ETD+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14611ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2231
|
Newark | Level Translator, Bidir, 4-Ch, Tdfn-14, No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:40Ns, No. Of Pins:14Pins, Logic Case Style:-, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14611ETD+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1768 |
|
$2.2000 / $4.1500 | Buy Now |
DISTI #
MAX14611ETD+TCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4289 In Stock |
|
$1.9263 / $4.2600 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS, PDSO14 | 7 |
|
$2.1000 / $3.1500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2005 |
|
$3.2270 / $3.3269 | Buy Now |
|
LCSC | 1.65V5.5V 1 4 900mV5.5V 20Mbps TDFN-14-EP(3x3) Translators / Level Shifters ROHS | 4 |
|
$1.8926 / $2.8221 | Buy Now |
Part Details for MAX14611ETD+T
MAX14611ETD+T CAD Models
MAX14611ETD+T Part Data Attributes:
|
MAX14611ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14611ETD+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO14, ROHS COMPLIANT, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, TDFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |