-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage Reverse-Input-Capable 4-20mA Current Loop Protector, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14626ETT+T
|
Mouser Electronics | Current & Power Monitors & Regulators High-Voltage Reverse-Input-Capable 4 20mA Current Loop Protector RoHS: Compliant | 18104 |
|
$0.9540 / $2.0500 | Buy Now |
|
Analog Devices Inc | High Voltage Reverse Input Cap Min Qty: 1 Package Multiple: 1 | 2974 |
|
$0.9191 / $2.0900 | Buy Now |
|
Ameya Holding Limited | MAX14626 Series 40 V 20 mA Surface Mount Current Loop Protector - TDFN-6EP | 9741 |
|
RFQ | |
DISTI #
2514475RL
|
element14 Asia-Pacific | CURRENT LOOP PROTECTOR, TDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 9856 |
|
$1.0641 / $1.5852 | Buy Now |
DISTI #
2514475
|
element14 Asia-Pacific | CURRENT LOOP PROTECTOR, TDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9856 |
|
$1.0641 / $2.1503 | Buy Now |
DISTI #
2514475
|
Farnell | CURRENT LOOP PROTECTOR, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 9856 |
|
$0.9137 / $2.0725 | Buy Now |
DISTI #
2514475RL
|
Farnell | CURRENT LOOP PROTECTOR, TDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 9856 |
|
$0.9137 / $1.4912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14626ETT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14626ETT+T
Analog Devices Inc
High-Voltage Reverse-Input-Capable 4-20mA Current Loop Protector, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-04-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |