Part Details for MAX14631EKA+T by Maxim Integrated Products
Overview of MAX14631EKA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14631EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX14631EKA+T-175-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, BICMOS, Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, BICMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for MAX14631EKA+T
MAX14631EKA+T CAD Models
MAX14631EKA+T Part Data Attributes:
|
MAX14631EKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14631EKA+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 2.90 X 1.62 MM, ROHS COMPLIANT, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2.90 X 1.62 MM, ROHS COMPLIANT, SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |