-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Charger Detectors, 10-LFCSP-2.1X1.6X0.45, 10 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14636CVB+T
|
Mouser Electronics | Power Management Specialized - PMIC USB Charger Detection IC RoHS: Compliant | 4945 |
|
$0.9580 / $2.1700 | Buy Now |
|
Analog Devices Inc | USB Charger Detection IC Min Qty: 1 Package Multiple: 1 | 370 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
3916581
|
Farnell | USB CHARGER DETECTOR, UTQFN-10 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.9978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14636CVB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14636CVB+T
Analog Devices Inc
USB Charger Detectors, 10-LFCSP-2.1X1.6X0.45, 10 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-2.1X1.6X0.45 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2.1X1.6X0.45 | |
Date Of Intro | 2013-03-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX14636CVB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14636CVB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14636EVB+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, UTQFN-10 | Maxim Integrated Products | MAX14636CVB+T vs MAX14636EVB+T |