-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14745JEWX+T
|
Mouser Electronics | Battery Management Wearable Charge Management Solution RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
|
Analog Devices Inc | Wearable Charge Management Sol Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.5000 / $4.5955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14745JEWX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14745JEWX+T
Analog Devices Inc
PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-WLCSP-N/A | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-13 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e2 | |
Length | 2.688 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.437 mm |