Part Details for MAX14776EATA+T by Analog Devices Inc
Overview of MAX14776EATA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX14776EATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14776EATA+T
|
Mouser Electronics | RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Analog Devices Inc | ±65V Fault Protected 500kpbs/2 Min Qty: 2500 Package Multiple: 1 | 30000 |
|
$3.8100 / $4.5036 | Buy Now |
DISTI #
3915841
|
Farnell | TRANSCEIVER, RS422/RS485, 1DRIVER RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.5577 | Buy Now |
Part Details for MAX14776EATA+T
MAX14776EATA+T CAD Models
MAX14776EATA+T Part Data Attributes:
|
MAX14776EATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14776EATA+T
Analog Devices Inc
±65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |