Part Details for MAX14778ETP+ by Maxim Integrated Products
Overview of MAX14778ETP+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX14778ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6300
|
Newark | Analogue Mux/Demux, 4:1, -40 To 85Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:3V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, No. Of Channels:2Channels, Switch Configuration:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14778ETP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.0700 | Buy Now |
DISTI #
MAX14778ETP+-ND
|
DigiKey | IC SWITCH SP4T X 2 1.5OHM 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
2054 In Stock |
|
$7.1202 / $11.2400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3 |
|
$4.3980 / $6.6830 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 4:1 20TQFN / 2 Circuit IC Switch 4:1 1.5Ohm 20-TQFN (5x5) | 55300 |
|
$2.3560 / $3.5330 | Buy Now |
Part Details for MAX14778ETP+
MAX14778ETP+ CAD Models
MAX14778ETP+ Part Data Attributes
|
MAX14778ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14778ETP+
Maxim Integrated Products
Single-Ended Multiplexer, 5 X 5 MM, ROHS COMPLIANT, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |