Part Details for MAX14782EAUA+ by Analog Devices Inc
Overview of MAX14782EAUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX14782EAUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14782EAUA+
|
Mouser Electronics | RS-422/RS-485 Interface IC 500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with 35kV HBM ESD Protection RoHS: Compliant | 433 |
|
$3.6800 / $6.3500 | Buy Now |
|
Analog Devices Inc | Half duplex, dual voltage (3V Min Qty: 1 Package Multiple: 1 | 120 |
|
$3.5451 / $6.4900 | Buy Now |
Part Details for MAX14782EAUA+
MAX14782EAUA+ CAD Models
MAX14782EAUA+ Part Data Attributes
|
MAX14782EAUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14782EAUA+
Analog Devices Inc
500Kbps 3.3V to 5V RS-485/RS-422 Transceiver with ±35kV HBM ESD Protection, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-08-30 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3 mm |