Part Details for MAX1479ATE+ by Maxim Integrated Products
Overview of MAX1479ATE+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1479ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4397
|
Newark | Ask/Fsk Transmitter, 300-450Mhz, Tqfn-16, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Fsk, Ook, Data Rate:100Kbps, Transmitting Current:10.5Ma, Rf Ic Case Style:Tqfn, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1479ATE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2300 / $3.6900 | Buy Now |
DISTI #
MAX1479ATE+-ND
|
DigiKey | RF TX IC ASK 300-450MHZ 16WFQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8544 / $4.0700 | Buy Now |
|
Quest Components | 152 |
|
$1.4460 / $2.8920 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-Wfqfn Exposed Pad | 190 |
|
$1.9372 / $3.2554 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 190 |
|
$1.1220 / $2.1190 | Buy Now |
Part Details for MAX1479ATE+
MAX1479ATE+ CAD Models
MAX1479ATE+ Part Data Attributes
|
MAX1479ATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1479ATE+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0181 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1479ATE+
This table gives cross-reference parts and alternative options found for MAX1479ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1479ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1479ATE+ | 300MHz to 450MHz Low-Power, Crystal-Based +10dBm ASK/FSK Transmitter, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX1479ATE+ vs MAX1479ATE+ |