Part Details for MAX14836GTG+T by Analog Devices Inc
Overview of MAX14836GTG+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MAX14836GTG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 24V 200mA Binary Driver Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Karl Kruse GmbH & Co KG | IC INTFC SEN MAX14836 TQFN-24 | 483 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 2117 |
|
RFQ |
Part Details for MAX14836GTG+T
MAX14836GTG+T CAD Models
MAX14836GTG+T Part Data Attributes:
|
MAX14836GTG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14836GTG+T
Analog Devices Inc
24V Dual-Output Sensor Transceiver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2014-10-31 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |