Part Details for MAX1483CPA by Maxim Integrated Products
Overview of MAX1483CPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1483CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, DIP | 256 |
|
$3.8850 / $6.3000 | Buy Now |
Part Details for MAX1483CPA
MAX1483CPA CAD Models
MAX1483CPA Part Data Attributes:
|
MAX1483CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1483CPA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX1483CPA
This table gives cross-reference parts and alternative options found for MAX1483CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1487ECPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX1483CPA vs MAX1487ECPA+ |
MAX1487ECPA+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1483CPA vs MAX1487ECPA+ |
LTC1483CN8#PBF | LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX1483CPA vs LTC1483CN8#PBF |
MAX1487CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | MAX1483CPA vs MAX1487CPA |
MAX1487ECPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX1483CPA vs MAX1487ECPA |
SN75HVD3082EP | Low-Power Half-duplex RS-485 Transceiver 8-PDIP 0 to 70 | Texas Instruments | MAX1483CPA vs SN75HVD3082EP |
MAX1483CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX1483CPA vs MAX1483CPA+ |