Part Details for MAX1483ESA+ by Maxim Integrated Products
Overview of MAX1483ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1483ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9242
|
Newark | Ic, Transceiver, Rs422/Rs485, 8Soic, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1483ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$3.7100 / $5.9300 | Buy Now |
DISTI #
MAX1483ESA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
113 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
|
Quest Components | 170 |
|
$5.7371 / $10.4310 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 162 |
|
$3.2107 / $4.2548 | Buy Now |
Part Details for MAX1483ESA+
MAX1483ESA+ CAD Models
MAX1483ESA+ Part Data Attributes:
|
MAX1483ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1483ESA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2250 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX1483ESA+
This table gives cross-reference parts and alternative options found for MAX1483ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1483ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP483EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | MaxLinear Inc | MAX1483ESA+ vs SP483EEN-L/TR |
SP483EEN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | MAX1483ESA+ vs SP483EEN-L |
MAX483ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX1483ESA+ vs MAX483ESA |
MAX487EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX1483ESA+ vs MAX487EESA+T |
SP483EN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | MAX1483ESA+ vs SP483EN |
SP483EN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | MAX1483ESA+ vs SP483EN/TR |
ADM483AR-REEL | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | MAX1483ESA+ vs ADM483AR-REEL |
ADM483EAR | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | Analog Devices Inc | MAX1483ESA+ vs ADM483EAR |
MAX487ESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1483ESA+ vs MAX487ESA+T |
ADM483AR-REEL7 | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver | Analog Devices Inc | MAX1483ESA+ vs ADM483AR-REEL7 |