-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Six-Channel Digital Isolator, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14850ASE+T
|
Mouser Electronics | Digital Isolators Six-Channel Digital Isolator RoHS: Compliant | 26851 |
|
$1.9100 / $3.8300 | Buy Now |
|
Analog Devices Inc | Six-Channel Digital Isolator Min Qty: 1 Package Multiple: 1 | 3696 |
|
$1.8487 / $3.8300 | Buy Now |
DISTI #
77251607
|
Verical | Digital Isolator CMOS 6-CH 50Mbps 16-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$1.7860 / $1.8560 | Buy Now |
|
Ameya Holding Limited | MAX14850 Series 6000Vrm 1067 mW Six-Channel Digital Isolator - SOIC-16 | 5000 |
|
RFQ | |
DISTI #
3397900RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4404 |
|
$1.9433 / $2.9777 | Buy Now |
DISTI #
3397900
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 6 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4404 |
|
$1.9433 / $4.0491 | Buy Now |
DISTI #
3397900
|
Farnell | DIGITAL ISOLATOR, 6 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4404 |
|
$1.9190 / $3.8380 | Buy Now |
DISTI #
3397900RL
|
Farnell | DIGITAL ISOLATOR, 6 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 4404 |
|
$1.9190 / $2.8221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14850ASE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14850ASE+T
Analog Devices Inc
Six-Channel Digital Isolator, 16-SOIC_N-150_MIL, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 2012-03-27 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |