-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with ±35kV ESDProtection and Integrated Transformer Driver, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14855GWE+T
|
Mouser Electronics | RS-422/RS-485 Interface IC 2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with 35kV ESDProtection and Integrated Transformer Driver RoHS: Compliant | 333 |
|
$5.8400 / $10.3100 | Buy Now |
|
Analog Devices Inc | 2.75kVRMS Isolated 500kbps/25M Min Qty: 1 Package Multiple: 1 | 190 |
|
$5.8494 / $10.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14855GWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14855GWE+T
Analog Devices Inc
2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with ±35kV ESDProtection and Integrated Transformer Driver, 16-SOIC_W-300_MIL, 16 Pins, -40 to 105C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 2015-06-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |