-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Industrial Octal 1A/Quad 2A High-Side Switch with Diagnostics, 48-LFCSP-6X6X0.9, 48 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2433
|
Newark | Power Load Switch, 36V, Qfn-48, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:2.78A, On State Resistance:0.12Ohm, No. Of Pins:48Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active High Rohs Compliant: Yes |Analog Devices MAX14916AFM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2314 |
|
$7.5700 / $8.2100 | Buy Now |
DISTI #
700-MAX14916AFM+
|
Mouser Electronics | Power Switch ICs - Power Distribution Industrial Octal High Side Driver with Diagnostics RoHS: Compliant | 914 |
|
$7.0100 / $11.0400 | Buy Now |
DISTI #
V99:2348_26362464
|
Arrow Electronics | Current Limit SW 1-IN 8-OUT to 1.1A 48-Pin FCQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Americas - 490 |
|
$6.6580 / $10.0760 | Buy Now |
|
Analog Devices Inc | Industrial Octal High Side Dri Min Qty: 1 Package Multiple: 1 | 12504 |
|
$5.6500 / $11.9200 | Buy Now |
DISTI #
78396466
|
Verical | Current Limit SW 1-IN 8-OUT to 1.1A 48-Pin FCQFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 490 |
|
$6.6580 / $10.0760 | Buy Now |
DISTI #
3263442
|
element14 Asia-Pacific | HIGH-SIDE SWITCH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1655 |
|
$7.1201 / $11.6377 | Buy Now |
DISTI #
3263442
|
Farnell | HIGH-SIDE SWITCH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1655 |
|
$6.7505 / $11.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14916AFM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14916AFM+
Analog Devices Inc
Compact Industrial Octal 1A/Quad 2A High-Side Switch with Diagnostics, 48-LFCSP-6X6X0.9, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-6X6X0.9 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-6X6X0.9 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |