Part Details for MAX14935BAWE+T by Maxim Integrated Products
Overview of MAX14935BAWE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX14935BAWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14935BAWE+T-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3329 / $4.4996 | Buy Now |
|
Chip Stock | 260 |
|
RFQ |
Part Details for MAX14935BAWE+T
MAX14935BAWE+T CAD Models
MAX14935BAWE+T Part Data Attributes:
|
MAX14935BAWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14935BAWE+T
Maxim Integrated Products
Analog Circuit, BICMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |