-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V to 60V Smart Dual 1.5A Circuit Breaker with Accurate Current Monitoring, 16-WLCSP-N/A, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX15162AAWE+T
|
Mouser Electronics | Power Management Specialized - PMIC 60V Dual Efuse for PA RoHS: Compliant | 0 |
|
$1.5200 / $1.5500 | Order Now |
|
Analog Devices Inc | 60V Dual Efuse for PA Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$1.2500 / $1.4776 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
DISTI #
3926682
|
Farnell | CIRCUIT BREAKER IC, WLP RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX15162AAWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX15162AAWE+T
Analog Devices Inc
8V to 60V Smart Dual 1.5A Circuit Breaker with Accurate Current Monitoring, 16-WLCSP-N/A, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-WLCSP-N/A | |
Pin Count | 16 | |
Manufacturer Package Code | 16-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |