Part Details for MAX1536ETI+T by Analog Devices Inc
Overview of MAX1536ETI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1536ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1536ETIT
|
Mouser Electronics | Switching Voltage Regulators 3.6A, 1.4MHz, Low-Voltage, Internal-Swit RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
|
Analog Devices Inc | 3.6A, 1.4MHz, Low-Voltage, Int Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.9400 / $8.0024 | Buy Now |
Part Details for MAX1536ETI+T
MAX1536ETI+T CAD Models
MAX1536ETI+T Part Data Attributes:
|
MAX1536ETI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1536ETI+T
Analog Devices Inc
3.6A, 1.4MHz, Low-Voltage, Internal-Switch Step-Down Regulator with Dynamic Output Voltage Control, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-02-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1536ETI+T
This table gives cross-reference parts and alternative options found for MAX1536ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1536ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1536ETI | Switching Regulator, Current-mode, 5.7A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1536ETI+T vs MAX1536ETI |
MAX1536ETI+ | 3.6A, 1.4MHz, Low-Voltage, Internal-Switch Step-Down Regulator with Dynamic Output Voltage Control, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1536ETI+T vs MAX1536ETI+ |
MAX1536ETI+T | Switching Regulator, Current-mode, 5.7A, 1400kHz Switching Freq-Max, BICMOS, PQCC28, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1536ETI+T vs MAX1536ETI+T |
MAX1536ETI+ | Switching Regulator, Current-mode, 5.7A, 1400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX1536ETI+T vs MAX1536ETI+ |