Part Details for MAX1540ETJ by Maxim Integrated Products
Overview of MAX1540ETJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1540ETJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1540ETJ-ND
|
DigiKey | IC REG LIN DUAL STEP DOWN CNTRL Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3830 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | MAX1540 Dual Step-Down Controller With Saturation Protection, Dynamic Output, and Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3830 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for MAX1540ETJ
MAX1540ETJ CAD Models
MAX1540ETJ Part Data Attributes
|
MAX1540ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1540ETJ
Maxim Integrated Products
Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1540ETJ
This table gives cross-reference parts and alternative options found for MAX1540ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1540ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1540ETJ | DUAL SWITCHING CONTROLLER, 620kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD, TQFN-32 | Rochester Electronics LLC | MAX1540ETJ vs MAX1540ETJ |