Part Details for MAX154ACNG+ by Analog Devices Inc
Overview of MAX154ACNG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX154ACNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX154ACNG
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference RoHS: Compliant | 70 |
|
$9.2600 / $13.4100 | Buy Now |
|
Analog Devices Inc | CMOS High-Speed, 8-Bit ADCs wi Min Qty: 1 Package Multiple: 1 | 612 |
|
$7.1900 / $13.4300 | Buy Now |
DISTI #
3913205
|
Farnell | AD CONVERTER, 8BIT, 400KSPS, PARALLEL RoHS: Compliant Min Qty: 15 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$12.2530 | Buy Now |
Part Details for MAX154ACNG+
MAX154ACNG+ CAD Models
MAX154ACNG+ Part Data Attributes:
|
MAX154ACNG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX154ACNG+
Analog Devices Inc
CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-PDIP-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Date Of Intro | 1997-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX154ACNG+
This table gives cross-reference parts and alternative options found for MAX154ACNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX154ACNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX154BCNG | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154BCNG |
MAX154ACNG | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154ACNG |
MAX154AMRG/883B | Analog Circuit, 1 Func, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154AMRG/883B |
MAX154BMRG | Analog Circuit, 1 Func, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154BMRG |
MAX154BENG+ | Analog Circuit, 1 Func, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154BENG+ |
MAX154AENG | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154AENG |
MAX154BMRG/883B | Analog Circuit, 1 Func, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154BMRG/883B |
MAX154BENG-T | Analog Circuit, 1 Func, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154BENG-T |
MAX154ACNG+ | Analog Circuit, 1 Func, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154ACNG+ |
MAX154AMRG+ | Analog Circuit, 1 Func, CMOS, CDIP24, LEAD FREE, CERDIP-24 | Maxim Integrated Products | MAX154ACNG+ vs MAX154AMRG+ |