-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Input-Voltage, 500mA LDO Regulator with Active-Low RESET in SOT and TDFN, 6-TSOT-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1589AEZT250+T
|
Mouser Electronics | LDO Voltage Regulators Low-Input-Voltage, 500mA LDO Regulator with Active-Low RESET in SOT and TDFN RoHS: Compliant | 2052 |
|
$1.7000 / $3.4200 | Buy Now |
|
Analog Devices Inc | Low-Input-Voltage, 500mA LDO R Min Qty: 2500 Package Multiple: 1 | 10500 |
|
$1.6548 / $3.4300 | Buy Now |
|
Ameya Holding Limited | Low-Input-Voltage, 500mA LDO Regulator with Active-Low RESET in SOT and TDFN | 10500 |
|
RFQ | |
DISTI #
3920818
|
Farnell | LINEAR REGULATOR, 500MA, TSOT-23-6 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.6997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1589AEZT250+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1589AEZT250+T
Analog Devices Inc
Low-Input-Voltage, 500mA LDO Regulator with Active-Low RESET in SOT and TDFN, 6-TSOT-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-TSOT-N/A | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-TSOT-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-09 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.62 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00225% | |
Load Regulation-Max | 0.0125% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.515 V | |
Output Voltage1-Min | 2.4875 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MAX1589AEZT250+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1589AEZT250+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1589EZT250+ | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BICMOS, PDSO6, ROHS COMPLIANT, SC-74, MO-193, SOT-23, 6 PIN | Maxim Integrated Products | MAX1589AEZT250+T vs MAX1589EZT250+ |
MAX1589EZT250 | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BICMOS, PDSO6, SC-74, MO-193, SOT-23, 6 PIN | Maxim Integrated Products | MAX1589AEZT250+T vs MAX1589EZT250 |