Part Details for MAX158BCWI+ by Analog Devices Inc
Overview of MAX158BCWI+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX158BCWI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX158BCWI
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference RoHS: Compliant | 0 |
|
$25.5800 / $34.0400 | Order Now |
|
Analog Devices Inc | CMOS High-Speed, 8-Bit ADCs wi Min Qty: 1 Package Multiple: 1 | 505 |
|
$20.4000 / $34.0500 | Buy Now |
DISTI #
3913233
|
Farnell | AD CONVERTER, 8BIT, 400KSPS, PARALLEL RoHS: Compliant Min Qty: 25 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$29.7659 | Buy Now |
Part Details for MAX158BCWI+
MAX158BCWI+ CAD Models
MAX158BCWI+ Part Data Attributes:
|
MAX158BCWI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX158BCWI+
Analog Devices Inc
CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SOIC_W-300_MIL | |
Package Description | LEAD FREE, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-02-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX158BCWI+
This table gives cross-reference parts and alternative options found for MAX158BCWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX158BCWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX158AEWI-T | Analog Circuit, 1 Func, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158AEWI-T |
MAX158AEWI+ | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158AEWI+ |
MAX158ACWI | Analog Circuit, 1 Func, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158ACWI |
MAX158ACWI-T | Analog Circuit, 1 Func, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158ACWI-T |
MAX158ACWI+ | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158ACWI+ |
MAX158BCWI+ | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158BCWI+ |
MAX158BCWI | Analog Circuit, 1 Func, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158BCWI |
MAX158ACWI+T | Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, SOIC-28 | Maxim Integrated Products | MAX158BCWI+ vs MAX158ACWI+T |