Datasheets
MAX16005ATE+T by:

Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C

Part Details for MAX16005ATE+T by Analog Devices Inc

Overview of MAX16005ATE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX16005ATE+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX16005ATET
Mouser Electronics Supervisory Circuits Low-Voltage, Quad-/Hex-/Octal-Voltage uP RoHS: Compliant 0
  • 2,500 $3.4800
$3.4800 Order Now
Analog Devices Inc Low-Voltage, Quad-/Hex-/Octal- Min Qty: 2500 Package Multiple: 1 10000
  • 1,000 $3.4000
  • 2,500 $3.4794
$3.4000 / $3.4794 Buy Now

Part Details for MAX16005ATE+T

MAX16005ATE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16005ATE+T Part Data Attributes

MAX16005ATE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX16005ATE+T Analog Devices Inc Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-LFCSP-4X4X0.75
Package Description 4 X 4 MM, ROHS COMPLIANT, TQFN-16
Pin Count 16
Manufacturer Package Code 16-LFCSP-4X4X0.75
Reach Compliance Code compliant
Date Of Intro 2005-11-17
Additional Feature MANUAL RESET INPUT
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX16005ATE+T

This table gives cross-reference parts and alternative options found for MAX16005ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16005ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX16005BTE+T Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005BTE+T
MAX16005ETE+ Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005ETE+
MAX16005CTE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005CTE+
MAX16005CTE+T Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005CTE+T
MAX16005ATE+ Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005ATE+
MAX16005DTE+T Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005DTE+T
MAX16005BTE+T Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005BTE+T
MAX16005DTE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005DTE+
MAX16005BTE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005BTE+
MAX16005ETE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005ETE+
Part Number Description Manufacturer Compare
MAX16005ETE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005ETE+
MAX16005BTE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005BTE+
MAX16005ETE+T Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005ETE+T
MAX16005BTE+T Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005BTE+T
MAX16005ATE+ Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005ATE+
MAX16005ETE+ Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005ETE+
MAX16005DTE+T Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005DTE+T
MAX16005CTE+ Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005CTE+
MAX16005CTE+T Power Supply Management Circuit, Adjustable, 6 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX16005ATE+T vs MAX16005CTE+T
MAX16005BTE+T Low-Voltage, Quad-/Hex-/Octal-Voltage µP Supervisors, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX16005ATE+T vs MAX16005BTE+T

MAX16005ATE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16005ATE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16005ATE+T by Analog Devices Inc

  • Please alert me when MAX16005ATE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16005ATE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16005ATE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16005ATE+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16005ATE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16005ATE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: