Datasheets
MAX16020LTET+ by:

Power Management Circuit, BICMOS, PQCC16,

Part Details for MAX16020LTET+ by Maxim Integrated Products

Overview of MAX16020LTET+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX16020LTET+

Part # Distributor Description Stock Price Buy
DISTI # 73Y2440
Newark Mpu Supervisor, 5.5V, Tqfn-16, Threshold Voltage:4.684V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:Tqfn, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16020LTET+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.4400
  • 10 $8.5400
  • 25 $8.3200
  • 50 $7.7000
  • 150 $7.0600
  • 300 $6.9100
  • 525 $6.7400
$6.7400 / $9.4400 Buy Now
DISTI # MAX16020LTET+-ND
DigiKey IC SUPERVISOR 1 CHANNEL 16TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube 373
In Stock
  • 1 $9.0900
  • 10 $8.2080
  • 75 $7.8265
  • 150 $6.7957
  • 300 $6.4903
  • 525 $5.9176
  • 1,050 $5.1540
$5.1540 / $9.0900 Buy Now
Chip 1 Exchange INSTOCK 450
RFQ

Part Details for MAX16020LTET+

MAX16020LTET+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16020LTET+ Part Data Attributes

MAX16020LTET+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX16020LTET+ Maxim Integrated Products Power Management Circuit, BICMOS, PQCC16,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.005 mA
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.635 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16020LTET+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16020LTET+ by Maxim Integrated Products

  • Please alert me when MAX16020LTET+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16020LTET+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16020LTET+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16020LTET+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16020LTET+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16020LTET+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: