Part Details for MAX16020PTEZ+ by Maxim Integrated Products
Overview of MAX16020PTEZ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16020PTEZ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX16020PTEZ+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16TQFN Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
725 In Stock |
|
$4.2200 | Buy Now |
|
Rochester Electronics | MAX16020 Power Management ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 725 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for MAX16020PTEZ+
MAX16020PTEZ+ CAD Models
MAX16020PTEZ+ Part Data Attributes
|
MAX16020PTEZ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16020PTEZ+
Maxim Integrated Products
Power Management Circuit, BICMOS, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.005 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |