Part Details for MAX16024PTBS+ by Analog Devices Inc
Overview of MAX16024PTBS+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX16024PTBS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Battery-Backup Circuits with R Min Qty: 1 Package Multiple: 1 | 1543 |
|
Buy Now | |
|
Ameya Holding Limited | 1543 |
|
RFQ |
Part Details for MAX16024PTBS+
MAX16024PTBS+ CAD Models
MAX16024PTBS+ Part Data Attributes
|
MAX16024PTBS+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16024PTBS+
Analog Devices Inc
Battery-Backup Circuits with Regulated Output Voltage, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Date Of Intro | 2008-08-25 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |