Datasheets
MAX16028TP+ by:

Power Supply Management Circuit, Adjustable, 3 Channel, +3VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24

Part Details for MAX16028TP+ by Maxim Integrated Products

Overview of MAX16028TP+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Computing and Data Storage Aerospace and Defense Telecommunications Automotive

Price & Stock for MAX16028TP+

Part # Distributor Description Stock Price Buy
DISTI # 73Y2444
Newark Mpu Supervisor, Octal, 28V, Tqfn-20, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:2.2V, Supply Voltage Max:28V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Delay Time:190Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16028TP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.3200
  • 10 $5.7100
  • 25 $5.6300
  • 50 $5.5300
  • 150 $5.4500
  • 300 $4.7300
  • 525 $4.5100
$4.5100 / $6.3200 Buy Now
DISTI # MAX16028TP+-ND
DigiKey IC SUPERVISOR 3 CHANNEL 20TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube 133
In Stock
  • 1 $6.0800
  • 10 $5.4940
  • 75 $5.2384
  • 150 $4.5485
  • 300 $4.3440
  • 525 $3.9607
  • 1,050 $3.4497
  • 2,550 $3.3219
$3.3219 / $6.0800 Buy Now

Part Details for MAX16028TP+

MAX16028TP+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX16028TP+ Part Data Attributes

MAX16028TP+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX16028TP+ Maxim Integrated Products Power Supply Management Circuit, Adjustable, 3 Channel, +3VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description QCCN, LCC20,.16SQ,20
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Threshold Voltage-Nom +3V
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for MAX16028TP+

This table gives cross-reference parts and alternative options found for MAX16028TP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16028TP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX16028TP+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16028TP+ vs MAX16028TP+
Part Number Description Manufacturer Compare
MAX16029TG+T Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX16028TP+ vs MAX16029TG+T
MAX16027TP+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16028TP+ vs MAX16027TP+
MAX16029TG+ Power Supply Management Circuit, Adjustable, 4 Channel, +4VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX16028TP+ vs MAX16029TG+
MAX16029TG+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc MAX16028TP+ vs MAX16029TG+
MAX16027TP+ Power Supply Management Circuit, Adjustable, 3 Channel, +3VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24 Maxim Integrated Products MAX16028TP+ vs MAX16027TP+
MAX16028TP+ Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16028TP+ vs MAX16028TP+
MAX16027TP+T Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX16028TP+ vs MAX16027TP+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16028TP+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16028TP+ by Maxim Integrated Products

  • Please alert me when MAX16028TP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX16028TP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16028TP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX16028TP+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16028TP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16028TP+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: