Part Details for MAX16029TG+ by Maxim Integrated Products
Overview of MAX16029TG+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16029TG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2445
|
Newark | Mpu Supervisor, Quad, 28V, Tqfn-24, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.2V, Supply Voltage Max:28V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Delay Time:190Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16029TG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 317 |
|
$7.5500 / $10.5800 | Buy Now |
DISTI #
MAX16029TG+-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 24TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
117 In Stock |
|
$5.7676 / $10.1700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 345 |
|
RFQ | |
DISTI #
SMC-MAX16029TG+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 630 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 992 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018+ Date Code: 2018+ | 2 |
|
$4.0030 / $5.9670 | Buy Now |
|
Win Source Electronics | Processor Supervisor 4 Active Low/Open Drain 24-Pin TQFN EP Tube / IC SUPERVISORY CIRC QUAD 24TQFN | 6507 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for MAX16029TG+
MAX16029TG+ CAD Models
MAX16029TG+ Part Data Attributes
|
MAX16029TG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16029TG+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 4 Channel, +4VV, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16029TG+
This table gives cross-reference parts and alternative options found for MAX16029TG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16029TG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16029TG+T | Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | MAX16029TG+ vs MAX16029TG+T |
MAX16029TG+ | Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | MAX16029TG+ vs MAX16029TG+ |