Part Details for MAX1602EEE+T by Analog Devices Inc
Overview of MAX1602EEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1602EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1602EEET
|
Mouser Electronics | Power Switch ICs - Power Distribution Single-Channel Cardbus And PCMCIA VCC VP RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Analog Devices Inc | Single-Channel Cardbus And PCM Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.5100 / $3.7683 | Buy Now |
Part Details for MAX1602EEE+T
MAX1602EEE+T CAD Models
MAX1602EEE+T Part Data Attributes
|
MAX1602EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1602EEE+T
Analog Devices Inc
Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1996-09-01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1602EEE+T
This table gives cross-reference parts and alternative options found for MAX1602EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1602EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1602EEE+ | Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1602EEE+T vs MAX1602EEE+ |
MAX1602EEE-T | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+T vs MAX1602EEE-T |
MAX1602EEE | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+T vs MAX1602EEE |
MAX1602EEE+ | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+T vs MAX1602EEE+ |