Part Details for MAX16050ETI+ by Maxim Integrated Products
Overview of MAX16050ETI+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX16050ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2452
|
Newark | Mpu Supervisor, 13.2V, Tqfn-28, No. Of Monitored Voltages:5Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:13.2V, Output Type:Active-Low, Ic Case/Package:Tqfn, No. Of Pins:28Pins, Delay Time:128Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16050ETI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$6.1500 / $8.6000 | Buy Now |
DISTI #
MAX16050ETI+-ND
|
DigiKey | IC POWER MONITR/SEQUENCER 28TQFN Min Qty: 1 Lead time: 31 Weeks Container: Tube |
243 In Stock |
|
$4.7041 / $8.2900 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 3 CHANNEL, +0.5V, BICMOS | 120 |
|
$5.4390 / $8.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2711 |
|
RFQ | |
|
Chip1Cloud | Processor Supervisor 0.5V 1 Open Drain 28-Pin TQFN EP T/R / IC POWER MONITR/SEQUENCER 28TQFN | 9000 |
|
RFQ |
Part Details for MAX16050ETI+
MAX16050ETI+ CAD Models
MAX16050ETI+ Part Data Attributes:
|
MAX16050ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16050ETI+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 3 Channel, +0.5VV, BICMOS, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX16050ETI+
This table gives cross-reference parts and alternative options found for MAX16050ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16050ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16050ETI+ | Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX16050ETI+ vs MAX16050ETI+ |
MAX16051ETI+ | Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX16050ETI+ vs MAX16051ETI+ |
MAX16051ETI+ | Power Supply Support Circuit, Fixed, 3 Channel, +0.5VV, BICMOS, TQFN-28 | Maxim Integrated Products | MAX16050ETI+ vs MAX16051ETI+ |