-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16050ETI
|
Mouser Electronics | Supervisory Circuits Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability RoHS: Compliant | 107 |
|
$4.7000 / $8.2800 | Buy Now |
|
Analog Devices Inc | Voltage Monitors/Sequencer Cir Min Qty: 1 Package Multiple: 1 | 3402 |
|
$3.9200 / $8.2900 | Buy Now |
|
Ameya Holding Limited | IC POWER MONITR/SEQUENCER 28TQFN | 3402 |
|
RFQ | |
DISTI #
2512285
|
element14 Asia-Pacific | MPU SUPERVISOR, 13.2V, TQFN-28 RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$4.9657 / $8.7417 | Buy Now |
DISTI #
2512285
|
Farnell | MPU SUPERVISOR, 13.2V, TQFN-28 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 51 |
|
$4.6738 / $8.2324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16050ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16050ETI+
Analog Devices Inc
Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-4X4X0.75 | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX16050ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16050ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16051ETI+ | Voltage Monitors/Sequencer Circuits with Reverse-Sequencing Capability, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX16050ETI+ vs MAX16051ETI+ |
MAX16050ETI+ | Power Supply Support Circuit, Fixed, 3 Channel, +0.5VV, BICMOS, TQFN-28 | Maxim Integrated Products | MAX16050ETI+ vs MAX16050ETI+ |
MAX16051ETI+ | Power Supply Support Circuit, Fixed, 3 Channel, +0.5VV, BICMOS, TQFN-28 | Maxim Integrated Products | MAX16050ETI+ vs MAX16051ETI+ |