-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2460
|
Newark | Mpu Supervisor, 5.5V, Tdfn-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Delay Time:14.18Ms, Product Range:- Rohs Compliant: Yes |Analog Devices MAX16056ATA17+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1155 |
|
$3.0500 / $5.7600 | Buy Now |
DISTI #
700-MAX16056ATA17+T
|
Mouser Electronics | Supervisory Circuits 125nA Supervisory Circuits with Capacito RoHS: Compliant | 8714 |
|
$2.8400 / $5.5400 | Buy Now |
|
Analog Devices Inc | 125nA Supervisory Circuits wit Min Qty: 1 Package Multiple: 1 | 465 |
|
$2.7806 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16056ATA17+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16056ATA17+T
Analog Devices Inc
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2009-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.665V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX16056ATA17+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16056ATA17+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16056ATA17+ | 125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX16056ATA17+T vs MAX16056ATA17+ |
MAX16056ATA17+ | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TDFN-8 | Maxim Integrated Products | MAX16056ATA17+T vs MAX16056ATA17+ |
MAX16056ATA17+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, TDFN-8 | Maxim Integrated Products | MAX16056ATA17+T vs MAX16056ATA17+T |