-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Low-Power Linear Regulators for Notebook Computers, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1615EUKT
|
Mouser Electronics | Linear Voltage Regulators High-Voltage, Low-Power Linear Regulators for Notebook Computers RoHS: Compliant | 18222 |
|
$1.8600 / $3.6100 | Buy Now |
DISTI #
V72:2272_23274209
|
Arrow Electronics | LDO Regulator Pos 3.3V5V 0.03A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 Container: Cut Strips | Americas - 23 |
|
$1.7820 / $3.1740 | Buy Now |
|
Analog Devices Inc | High-Voltage, Low-Power Linear Min Qty: 1 Package Multiple: 1 | 130 |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
76498431
|
Verical | LDO Regulator Pos 3.3V5V 0.03A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2342 | Americas - 23 |
|
$1.7820 / $3.1740 | Buy Now |
DISTI #
2579292
|
element14 Asia-Pacific | LDO, FIXED, 0.03A,3.3V/5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4720 |
|
$1.9437 / $3.8505 | Buy Now |
DISTI #
2579292RL
|
element14 Asia-Pacific | LDO, FIXED, 0.03A,3.3V/5V, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 4720 |
|
$1.9437 / $2.8823 | Buy Now |
DISTI #
2579292
|
Farnell | LDO, FIXED, 0.03A,3.3V/5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 4120 |
|
$1.8337 / $3.6673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1615EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1615EUK+T
Analog Devices Inc
High-Voltage, Low-Power Linear Regulators for Notebook Computers, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1997-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 3.48 V | |
Output Voltage1-Min | 3.15 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.54% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1615EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1615EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1615EUK | Fixed Positive LDO Regulator, 5.05V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1615EUK+T vs MAX1615EUK |
MAX1615EUK+T | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX1615EUK+T vs MAX1615EUK+T |