Part Details for MAX1618MUB+ by Maxim Integrated Products
Overview of MAX1618MUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1618MUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1618MUB+-ND
|
DigiKey | SENSOR DIGITAL REMOTE 10UMAX Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 5CEL, SQUARE, SURFACE MOUNT | 77 |
|
$1.6650 / $3.3300 | Buy Now |
Part Details for MAX1618MUB+
MAX1618MUB+ CAD Models
MAX1618MUB+ Part Data Attributes:
|
MAX1618MUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1618MUB+
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 5Cel, Square, Surface Mount, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-07-09 | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.92 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 0.45 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |