Part Details for MAX1618MUB+T by Analog Devices Inc
Overview of MAX1618MUB+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1618MUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Remote Temperature Sensor with Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX1618MUB+T
MAX1618MUB+T CAD Models
MAX1618MUB+T Part Data Attributes:
|
MAX1618MUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1618MUB+T
Analog Devices Inc
Remote Temperature Sensor with SMBus Serial Interface, 10-MINI_SO-N/A, 10 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.92 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 0.45 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MAX1618MUB+T
This table gives cross-reference parts and alternative options found for MAX1618MUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1618MUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1618MUB+T | Serial Switch/Digital Sensor, 8 Bit(s), 5Cel, Square, Surface Mount, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1618MUB+T vs MAX1618MUB+T |
MAX1618MUB-T | Serial Switch/Digital Sensor, 8 Bit(s), 5Cel, Square, Surface Mount, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1618MUB+T vs MAX1618MUB-T |