Part Details for MAX161ACPI by Maxim Integrated Products
Overview of MAX161ACPI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX161ACPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX161ACPI-ND
|
DigiKey | 8-CHANNEL DATA ACQUISITION SYS Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
606 In Stock |
|
$29.8100 | Buy Now |
|
Rochester Electronics | MAX161 - CMOS, 8-Bit, 8-Channel Data Acquisition System ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 606 |
|
$25.5800 / $30.0900 | Buy Now |
|
Chip1Cloud | CMOS 8-Bit 8Channel Data Acquisition System | 5980 |
|
RFQ |
Part Details for MAX161ACPI
MAX161ACPI CAD Models
MAX161ACPI Part Data Attributes:
|
MAX161ACPI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX161ACPI
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Linearity Error-Max (EL) | 0.7324% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX161ACPI
This table gives cross-reference parts and alternative options found for MAX161ACPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX161ACPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7581TQ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MAX161ACPI vs MX7581TQ |
MAX161AMJI/883B | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MAX161ACPI vs MAX161AMJI/883B |
MX7581LN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, LEAD FREE,PLASTIC, DIP-28 | Maxim Integrated Products | MAX161ACPI vs MX7581LN+ |
MAX161AEPI | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX161ACPI vs MAX161AEPI |
MX7581BD | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MAX161ACPI vs MX7581BD |
MX7581JN | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX161ACPI vs MX7581JN |
MAX161AEPI+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, LEAD FREE,PLASTIC, DIP-28 | Maxim Integrated Products | MAX161ACPI vs MAX161AEPI+ |
MAX161ACPI+ | CMOS, 20µs, 8-Bit, 8-Channel Data Acquisition System, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX161ACPI vs MAX161ACPI+ |
MX7581KN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, LEAD FREE,PLASTIC, DIP-28 | Maxim Integrated Products | MAX161ACPI vs MX7581KN+ |
MAX161BMJI | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MAX161ACPI vs MAX161BMJI |