Part Details for MAX1672EEE+T by Analog Devices Inc
Overview of MAX1672EEE+T by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1672EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2496
|
Newark | Dc/Dc Conv, Buck/Boost, Qsop-16, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Input Voltage Min:1.8V, Input Voltage Max:11V, Output Current:300Ma, Ic Case/Package:Qsop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX1672EEE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX1672EEET
|
Mouser Electronics | Switching Voltage Regulators Step-Up/Down DC-DC Converter in QSOP Package RoHS: Compliant | 2659 |
|
$4.9100 / $8.9800 | Buy Now |
|
Analog Devices Inc | Step-Up/Down DC-DC Converter i Min Qty: 1 Package Multiple: 1 | 995 |
|
$5.1860 / $9.4900 | Buy Now |
DISTI #
2514144
|
Farnell | DC/DC CONV, BUCK/BOOST, QSOP-16 RoHS: Compliant Min Qty: 2500 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.9443 | Buy Now |
DISTI #
2514144RL
|
Farnell | DC/DC CONV, BUCK/BOOST, QSOP-16 RoHS: Compliant Min Qty: 2500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$4.9443 | Buy Now |
Part Details for MAX1672EEE+T
MAX1672EEE+T CAD Models
MAX1672EEE+T Part Data Attributes:
|
MAX1672EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1672EEE+T
Analog Devices Inc
Step-Up/Down DC-DC Converter in QSOP Package, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1997-11-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1672EEE+T
This table gives cross-reference parts and alternative options found for MAX1672EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1672EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1672EEE-T | Switching Regulator, 1.1A, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1672EEE+T vs MAX1672EEE-T |
MAX1672EEE+ | Switching Regulator, 1.1A, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1672EEE+T vs MAX1672EEE+ |