Part Details for MAX16731AWX+ by Maxim Integrated Products
Overview of MAX16731AWX+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX16731AWX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1773
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.7V, Input Voltage Max:16V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Wlp, No. Of Pins:45Pins, Output Current:30A, Output Voltage Max:5.8Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX16731AWX+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$4.1800 / $6.4300 | Buy Now |
DISTI #
505-MAX16731AWX+-ND
|
DigiKey | IC REG BUCK ADJ 30A 45WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
76 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
Part Details for MAX16731AWX+
MAX16731AWX+ CAD Models
MAX16731AWX+ Part Data Attributes:
|
MAX16731AWX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16731AWX+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR |