Part Details for MAX16731AWX+T by Analog Devices Inc
Overview of MAX16731AWX+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX16731AWX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16731AWX+T
|
Mouser Electronics | Switching Voltage Regulators 30A, 2.7-16V Integrated Switching Regula RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Analog Devices Inc | 30A, 2.7-16V Integrated Switch Min Qty: 2000 Package Multiple: 1 | 128000 |
|
$2.5700 / $3.3744 | Buy Now |
Part Details for MAX16731AWX+T
MAX16731AWX+T CAD Models
MAX16731AWX+T Part Data Attributes
|
MAX16731AWX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16731AWX+T
Analog Devices Inc
30A,1.5 MHz, 2.7V to 16V, Step-Down Switching Regulator, 45-WLCSP-N/A, 45 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 45-WLCSP-N/A | |
Pin Count | 45 | |
Manufacturer Package Code | 45-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-05-31 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |