Part Details for MAX16910EATA9/V+T by Analog Devices Inc
Overview of MAX16910EATA9/V+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX16910EATA9/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16910EATA9V+T
|
Mouser Electronics | LDO Voltage Regulators 200mA, Automotive, Ultra-Low. Quiescent Current, Linear Regulator RoHS: Compliant | 0 |
|
$1.5200 / $1.5800 | Order Now |
|
Analog Devices Inc | 200mA, Automotive, Ultra-Low. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5200 / $1.5851 | Buy Now |
DISTI #
3926070
|
Farnell | LINEAR REGULATOR, FIXED/ADJUSTABLE, TDFN RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.5724 | Buy Now |
Part Details for MAX16910EATA9/V+T
MAX16910EATA9/V+T CAD Models
MAX16910EATA9/V+T Part Data Attributes:
|
MAX16910EATA9/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16910EATA9/V+T
Analog Devices Inc
200mA, Automotive, Ultra-Low Quiescent Current, Linear Regulator, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-19 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |