-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-Output Display Power Solution with Watchdog, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16926GTP/V+
|
Mouser Electronics | Power Management Specialized - PMIC Automotive 4-Output Display Power Soluti RoHS: Compliant | 206 |
|
$2.6800 / $5.3500 | Buy Now |
|
Analog Devices Inc | Automotive 4-Output Display Po Min Qty: 1 Package Multiple: 1 | 93 |
|
$3.7500 / $5.3500 | Buy Now |
|
Ameya Holding Limited | 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16926GTP/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16926GTP/V+
Analog Devices Inc
Automotive 4-Output Display Power Solution with Watchdog, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2020-07-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |