Part Details for MAX1692EUB by Maxim Integrated Products
Overview of MAX1692EUB by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1692EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1941 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 80 |
|
$3.8295 / $6.2100 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 59 |
|
$4.1400 / $6.2100 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 3 |
|
$6.7000 / $8.0400 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 28 |
|
$4.1400 / $6.2100 | Buy Now |
|
Rochester Electronics | MAX1692 Low-Noise, 5.5V-Input, PWM Step-Down Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4514 |
|
$2.7600 / $3.2400 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 600MA 10UMAX / Low-Noise, 5.5V-Input, PWM Step-Down Regulator | 9100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$3.0000 / $4.6200 | Buy Now |
DISTI #
3012669
|
Farnell | PWM DC/DC CONVERTER, 1692, SOIC10 RoHS: Not Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.2802 / $5.7717 | Buy Now |
Part Details for MAX1692EUB
MAX1692EUB CAD Models
MAX1692EUB Part Data Attributes:
|
MAX1692EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1692EUB
Maxim Integrated Products
Switching Regulator, Current-mode, 1.6A, 840kHz Switching Freq-Max, CMOS, PDSO10, 1.11 MM HEIGHT, UMAX-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 1.11 MM HEIGHT, UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OUTPUT VOLTAGE ADJUSTABLE 1.25 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 840 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX1692EUB
This table gives cross-reference parts and alternative options found for MAX1692EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1692EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1692EUB+ | Switching Regulator, Current-mode, 1.6A, 840kHz Switching Freq-Max, CMOS, PDSO10, 1.11 MM HEIGHT, UMAX-10 | Maxim Integrated Products | MAX1692EUB vs MAX1692EUB+ |
MAX1692EUB+T | Low-Noise, 5.5V Input, PWM Step-Down Regulator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1692EUB vs MAX1692EUB+T |
MAX1692EUB-T | Switching Regulator, Current-mode, 1.6A, 840kHz Switching Freq-Max, CMOS, PDSO10, 1.11 MM HEIGHT, UMAX-10 | Maxim Integrated Products | MAX1692EUB vs MAX1692EUB-T |