Part Details for MAX16992ATCE/V+T by Maxim Integrated Products
Overview of MAX16992ATCE/V+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX16992ATCE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16992ATCE/V+T-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 12TQFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8099 / $1.8806 | Buy Now |
|
Chip Stock | 15000 |
|
RFQ |
Part Details for MAX16992ATCE/V+T
MAX16992ATCE/V+T CAD Models
MAX16992ATCE/V+T Part Data Attributes
|
MAX16992ATCE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16992ATCE/V+T
Maxim Integrated Products
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16992ATCE/V+T
This table gives cross-reference parts and alternative options found for MAX16992ATCE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16992ATCE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16992ATCE+ | Switching Controller | Maxim Integrated Products | MAX16992ATCE/V+T vs MAX16992ATCE+ |
MAX16992ATCE/V+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, TQFN-12 | Maxim Integrated Products | MAX16992ATCE/V+T vs MAX16992ATCE/V+ |