Part Details for MAX17225ENT+T by Maxim Integrated Products
Overview of MAX17225ENT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17225ENT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0182
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, Wlp-6, Topology:Synchronous Boost (Step Up), Input Voltage Min:950Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wlp, No. Of Pins:6Pins, Output Current:-, Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17225ENT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2475 |
|
$1.9000 / $3.5900 | Buy Now |
DISTI #
175-MAX17225ENT+TCT-ND
|
DigiKey | IC REG BOOST ADJ 1A 6WLP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.6677 / $3.4500 | Buy Now |
|
Bristol Electronics | 110000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2390 |
|
RFQ |
Part Details for MAX17225ENT+T
MAX17225ENT+T CAD Models
MAX17225ENT+T Part Data Attributes
|
MAX17225ENT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17225ENT+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |