-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Cell ModelGauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication, 15-WLCSP-N/A, 15 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17300X+
|
Mouser Electronics | Battery Management ModelGauge M5 1S WLP RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | ModelGauge M5 1S WLP Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
3665535
|
element14 Asia-Pacific | BATTERY FUEL GAUGE, LI-ION/POL, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 236 |
|
$3.4786 / $6.6197 | Buy Now |
DISTI #
3665535
|
Farnell | BATTERY FUEL GAUGE, LI-ION/POL, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 236 |
|
$3.3093 / $5.7445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17300X+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17300X+
Analog Devices Inc
1-Cell ModelGauge m5 EZ Fuel Gauge with Protector and SHA-256 Authentication, 15-WLCSP-N/A, 15 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 15-WLCSP-N/A | |
Package Description | WLP-15 | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-20 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B15 | |
JESD-609 Code | e2 | |
Length | 2.448 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.678 mm |