Part Details for MAX17320X22+ by Maxim Integrated Products
Overview of MAX17320X22+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX17320X22+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2058
|
Newark | Batt Fuel Gauge, I2C, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17320X22+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$3.2100 | Buy Now |
Part Details for MAX17320X22+
MAX17320X22+ CAD Models
MAX17320X22+ Part Data Attributes:
|
MAX17320X22+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17320X22+
Maxim Integrated Products
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-05 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |